
NPN phototransistor in a TO-46 package, featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 4mA. This single-channel optical sensor operates with a 18° viewing angle and a wavelength sensitivity of 880nm. It offers a maximum power dissipation of 150mW, with fall and propagation delays of 15µs. The component supports through-hole mounting and operates across a temperature range of -55°C to 125°C.
Honeywell SD5443-002 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 3.89mm |
| Length | 5.56mm |
| Max Collector Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Propagation Delay | 15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| Width | 5.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5443-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
