Honeywell SD5491-005 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 2000ns |
| Height | 5.97mm |
| Length | 5.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 880nm |
| Width | 5.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SD5491-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
