Honeywell SDP8405-001 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lens Style | TRANSPARENT |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 70mW |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8405-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
