
General purpose NPN phototransistor with radial package, through-hole mounting, and side-view orientation. Features a 30V collector-emitter voltage, 3.6mA maximum collector current, and 100mW maximum power dissipation. Operates across a temperature range of -40°C to 85°C with a 935nm wavelength sensitivity and a 50° viewing angle. Fall time is 15000ns.
Honeywell SDP8406-002 technical specifications.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max Collector Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Current | 3.6mA |
| Package Material | Plastic |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 935nm |
| Width | 2.28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SDP8406-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
