
NPN phototransistor with a radial plastic package, designed for through-hole mounting. Features a maximum collector emitter voltage (VCEO) of 30V and a maximum collector current of 6.5mA. Operates across a temperature range of -40°C to 85°C with a power dissipation of 100mW. This single-channel optical sensor has a viewing angle of 50° and a peak sensitivity wavelength of 935nm. Dimensions are 5.72mm height, 4.45mm length, and 2.28mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Height | 5.72mm |
| Length | 4.45mm |
| Max Collector Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Current | 6.5mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| DC Rated Voltage | 5V |
| Wavelength | 935nm |
| Width | 2.28mm |
| RoHS | Not CompliantNo |
