Sign in to ask questions about the Honeywell SDP8436-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8436-001 technical specifications.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8436-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.