Radial-packaged NPN phototransistor with a 30V collector-emitter voltage rating. Features a 10mA maximum collector current and 100mW power dissipation. Operates across a -40°C to 85°C temperature range with a 15µs fall time and propagation delay. This through-hole mount component offers a 18° viewing angle and an 880nm wavelength.
Sign in to ask questions about the Honeywell SDP8436-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8436-002 technical specifications.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Current | 10mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Propagation Delay | 15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SDP8436-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.