
NPN phototransistor with radial package, through-hole mounting, and side-view orientation. Features a 30V collector-emitter voltage, 17.5mA output current, and 100mW power dissipation. Operates across a -40°C to 85°C temperature range with a 18° viewing angle and 880nm wavelength. Includes a black lens and plastic package material.
Sign in to ask questions about the Honeywell SDP8436-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8436-003 technical specifications.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Lens Color | Black |
| Max Collector Current | 17mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Output Current | 17.5mA |
| Package Material | Plastic |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| Width | 4.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SDP8436-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
