
The SDP8436-004 is a radial package phototransistor from Honeywell, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 100mW. The device is not RoHS compliant.
Sign in to ask questions about the Honeywell SDP8436-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8436-004 technical specifications.
| Package/Case | Radial |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8436-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
