The SDPGB Series 100PSI Vented Gauge Pressure Sensor Module from Honeywell offers an accuracy of 0.25%. It features a module package and operates within a temperature range of -20°C to 85°C. The sensor is designed to measure pressures up to 200PSI and is suitable for industrial applications.
Sign in to ask questions about the Honeywell SDPGB-30+100PG5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDPGB-30+100PG5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Output Type | LCD Display |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | SDPGB |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDPGB-30+100PG5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.