Photoelectric Sensor Diffuse-Reflective NO/NC 0.4m 4-Pin
Honeywell SDS-C2CP18-D4-G technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.4m |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 25VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SDS-C2CP18-D4-G to view detailed technical specifications.
No datasheet is available for this part.