
Differential pressure sensor with a 1 PSI operating range and a maximum pressure rating of 20 PSI. Features a 0-18mV analog output via a Wheatstone bridge, with 1% accuracy and 0.2% linearity. Designed for PCB through-hole mounting with a DIP package, operating from -40°C to 85°C. Includes a 12V reference voltage and a 100µs response time.
Honeywell SDX01D4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Contains Lead |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
No datasheet is available for this part.
