
Peizoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 0-18mV, Rectangular, Through Hole Mount, 0.600 INCH, DOUBLE WIDTH, DIP-6
Honeywell SDX01D4-A technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
