
This piezoresistive pressure sensor offers a 1 PSI operating pressure range with a maximum of 20 PSI. Featuring a Wheatstone bridge analog output, it provides an 18mV output voltage with 0.2% linearity and 1% accuracy. The sensor operates within a -40°C to 85°C temperature range and is housed in a DIP package for PCB mounting. It includes a 12V reference voltage and a 100µs response time, with a 4kΩ input resistance.
Honeywell SDX01G2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | PCB |
| Operating Pressure | 1PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
No datasheet is available for this part.
