Sign in to ask questions about the Honeywell SDX01G2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX01G2-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX01G2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
