
The SDX05D4 is a differential pressure sensor with an accuracy of 1%. It features a DIP package and is mounted through a hole. The sensor has an input resistance of 4kR and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 20PSI and has a maximum supply voltage of 20V. The SDX05D4 is RoHS compliant and has a response time of 100us.
Sign in to ask questions about the Honeywell SDX05D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX05D4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 60mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX05D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
