
The SDX05D4-A differential pressure sensor from Honeywell features a Wheatstone bridge output and operates at a maximum supply voltage of 20V. It is designed for use in environments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and lead free, and is packaged in a DIP case for through hole mounting. It is suitable for measuring pressures up to 20PSI and has a response time of 100us.
Sign in to ask questions about the Honeywell SDX05D4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX05D4-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX05D4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
