
Board mount pressure sensor with a 0 to 5 psi gauge pressure range. Features 1% accuracy and 0.2% linearity, operating from -40°C to 85°C. Utilizes a Wheatstone bridge analog output with a 60mV output voltage at a 12V reference voltage. Housed in a 6-pin DIP package with PC pin termination for PCB through-hole mounting. Input resistance is 4kR, with a maximum operating pressure of 20 psi and a maximum supply voltage of 20V.
Honeywell SDX05G2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 60mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX05G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
