
The SDX05G2-A is an analog pressure sensor from Honeywell, featuring a Wheatstone bridge output. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed for use in environments with a maximum pressure of 20PSI and an operating pressure of 5PSI. It is available in a DIP package and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SDX05G2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX05G2-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX05G2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.