
The SDX100A2-A is an absolute pressure sensor from Honeywell, featuring a DIP-6 plastic package and operating within a temperature range of -40°C to 85°C. It offers an output voltage of 5V and can withstand a maximum supply voltage of 20V. The sensor has an input resistance of 4kR and a response time of 100us. It is RoHS compliant and available in quantities of 25.
Sign in to ask questions about the Honeywell SDX100A2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX100A2-A technical specifications.
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Operating Pressure | 100PSI |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100A2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.