
The SDX100A4 is a pressure sensor with an accuracy of 1% and a response time of 100us. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is available in a DIP package and is mounted through a hole. It is designed to measure absolute pressure up to 150PSI and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell SDX100A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX100A4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
