
The SDX100A4-A is a pressure sensor from Honeywell with a DIP package and board mount configuration. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 20V and an output voltage of 5V. It features an input resistance of 4kR and a response time of 100us.
Sign in to ask questions about the Honeywell SDX100A4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX100A4-A technical specifications.
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Operating Pressure | 100PSI |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100A4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
