
The SDX100D4 is a differential pressure sensor from Honeywell, featuring an accuracy of 1% and a package quantity of 25. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 20V and a response time of 100us. It is designed for board mount applications and is available in a DIP package with through hole mount.
Honeywell SDX100D4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
