
The SDX100G2-A is a pressure sensor with 0.25% accuracy, operating within a temperature range of -40°C to 85°C. It features an input resistance of 4kR and a maximum supply voltage of 20V. The sensor is mounted through a hole and has a response time of 100us. It is RoHS compliant and available in a package quantity of 25 units.
Sign in to ask questions about the Honeywell SDX100G2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX100G2-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100G2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.