
Absolute pressure sensor with a 0 to 15 PSI operating range and a maximum pressure rating of 30 PSI. Features a Wheatstone bridge analog output, delivering 0-90mV with a 12V reference voltage. Offers 1% accuracy and 0.2% linearity, operating from -40°C to 85°C. Packaged in a DIP through-hole mount with a 4kR input resistance and a 20V maximum supply voltage.
Honeywell SDX15A2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Height | 15.11mm |
| Input Resistance | 4kR |
| Length | 11.94mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PCB |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
No datasheet is available for this part.
