
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-90mV, Rectangular, Through Hole Mount, 0.600 INCH, DOUBLE WIDTH, DIP-6
Honeywell SDX15A2-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
