
Absolute pressure sensor with a 0-15 PSI operating range and 30 PSI maximum pressure. Features a Wheatstone bridge output, 0-90mV output voltage, and 4kΩ input resistance. Operates from -40°C to 85°C with 0.25% accuracy and a 100µs response time. Housed in a DIP-6 plastic package with through-hole mounting and PC pin termination.
Honeywell SDX15A4-A technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4kR |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX15A4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
