
Differential pressure sensor with a 0psi to 15psi operating range and 1% accuracy. Features a 0.2% linearity, Wheatstone bridge analog output, and a 100µs response time. Operates from -40°C to 85°C with a maximum supply voltage of 20V. Packaged in a 6-pin DIP for through-hole PCB mounting.
Sign in to ask questions about the Honeywell SDX15D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX15D4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Height | 10.92mm |
| Input Resistance | 4kR |
| Length | 11.94mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX15D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
