
The SDX30A4 is a pressure sensor with an accuracy of 1% and a maximum operating temperature of 85°C. It features a DIP-6 package and is lead free. The sensor has an input resistance of 4kΩ and a maximum supply voltage of 20V. It is designed for use in through-hole mounting applications and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SDX30A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDX30A4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX30A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.