
The SDX30G2 is a pressure sensor with an accuracy of 1% and an output of 90mV. It operates over a temperature range of -40°C to 85°C and is designed for PCB mount. The sensor is lead free and RoHS compliant, with a maximum supply voltage of 20V and a maximum operating pressure of 30PSI. It features a response time of 100us and is available in a DIP package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 20V |
| Mount | PCB |
| Operating Pressure | 30PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |