The Honeywell SEK002 evaluation kit is designed for use with a variety of sensors, including the APB, HIH6000, HIH6100, HIH7000, HIH8000, HIH9000, HPM, and MPR models. These sensors are suitable for applications involving board mount pressure, particle, and temperature and humidity measurements. The kit features an interface that supports I2C, SPI, and UART communication protocols. It operates within a supply voltage range of 3.3 volts or 5 volts. The evaluation kit is designed to function within a temperature range of 20 degrees Celsius to 30 degrees Celsius. The kit measures 72.53 millimeters in length and 53.3 millimeters in width.
Honeywell SEK002 technical specifications.
| Type | Evaluation Kit |
| Supported Device | APB/HIH6000/HIH6100/HIH7000/HIH8000/HIH9000/HPM/MPR |
| Supported Device Technology | Board Mount Pressure/Particle/Temperature and Humidity |
| Interface Type | I2C/SPI/UART |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 30°C |
| Product Length | 72.53mm |
| Product Width | 53.3mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.