Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 5A 250VAC 11.77N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell SL1-A2 technical specifications.
| Approvals | UL, CSA |
| Depth | 18mm |
| Height | 61.3mm |
| Length | 56.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 11.77N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.