The SL1-AEXG2 is a compact limit switch with a SPDT configuration and a top roller plunger actuator. It features a max AC voltage rating of 250V and a screw mount termination style. The device operates within a temperature range of -50°C to 70°C and is suitable for linear applications.
Checking distributor stock and pricing after the page loads.
Honeywell SL1-AEXG2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max AC Voltage Rating | 250V |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.