
SPDT momentary snap action switch with gold contacts, rated for 0.1A at 30VDC and 125VAC. Features a top roller plunger actuator, wire terminal, and panel mount with screw fastening. Operating force is 118N, with 15mm pretravel and 30mm overtravel. Enclosure offers IP67, waterproof, and dust-tight protection, operating within a -10°C to 70°C temperature range.
Honeywell SL1-AK technical specifications.
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 18mm |
| Height | 61.3mm |
| Length | 56.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 59.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
