The SL1-AK2 is a compact limit switch with a SPDT configuration and a top roller plunger actuator style. It has a maximum current rating of 0.1A at 125VAC or 30VDC and can operate within a temperature range of -50 to 70 degrees Celsius. The switch is designed for screw mount applications and has a termination style of conduit.
Checking distributor stock and pricing after the page loads.
Honeywell SL1-AK2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 11.77N |
| Release Force | 4.9N |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.