
SPDT momentary snap acting switch with a top roller plunger actuator. Features gold contact material, 100mA current rating, and 30VDC/125VAC voltage rating. Designed for panel mounting with screw terminals and a straight orientation. Offers IP67 waterproof and dust-tight ratings, operating force of 118N, and a temperature range of -10°C to 70°C. RoHS compliant.
Honeywell SL1-BK technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 18mm |
| Height | 71.1mm |
| Length | 57.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 1.63inch |
| Orientation | Straight |
| Overtravel | 224mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
