Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 24VDC Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell SL1-BKFXG2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.