
SPDT snap-action limit switch with a cross roller plunger and screw mounting. Features a 5A current rating at 125V AC, operating force of 118N, and 30mm overtravel. IP67 rated for waterproof and dust-tight operation, with a temperature range of -10°C to 70°C. Includes a straight cable termination and is RoHS compliant.
Honeywell SL1-D technical specifications.
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 18mm |
| Height | 61.3mm |
| Length | 57.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Bushing, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 59.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
