
The SL1-DK is a general purpose SPDT on-mom switch with a contact material of gold and a maximum operating temperature of 70°C. It has a maximum current rating of 100mA and a voltage rating of 125V AC. The switch is rated for IP67, waterproof, and dust tight, and is RoHS compliant. It is available in a bulk packaging and has a pretravel of 15mm and overtravel of 30mm.
Honeywell SL1-DK technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 18mm |
| Length | 57.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.