
The SL1-E switch is a basic and snap action switch with a current rating of 5A and a voltage rating of 125V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It has a throw configuration of SPDT and a termination of cable, and is available in a bulk packaging option.
Honeywell SL1-E technical specifications.
| Current Rating | 5A |
| Depth | 18mm |
| Height | 71.3mm |
| Length | 71.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
