Honeywell SL1-EK technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 71.2 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 71.3 |
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Device Type | Linear |
| Operating Force | 11.77N |
| Release Force | 4.9N |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell SL1-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.