This compact linear switch features a screw mount and a top roller plunger actuator style. It has a maximum DC voltage rating of 24V and a temperature range of -50°C to 70°C. The switch is available in a screw mount configuration and has a SPDT pole throw configuration with a N.O./N.C. configuration.
Checking distributor stock and pricing after the page loads.
Honeywell SL1-EKFXG2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.