
Honeywell SL1-F technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 224mm |
| Package Quantity | 1 |
| Pretravel | 15mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SL1 |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-F to view detailed technical specifications.
No datasheet is available for this part.