
SPDT limit switch with top plunger actuator, featuring screw mounting and a linear conduit termination. Rated for 5A at 250VAC, it offers a robust operating force of 118N and an overtravel of 30mm. This waterproof and dust-tight (IP67) switch operates within a temperature range of -10°C to 70°C.
Honeywell SL1-H technical specifications.
| Actuator Type | TOP PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Height | 55.3mm |
| Length | 56.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Operating Position | 1inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 15mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
