
SPDT limit switch with silver contacts, rated for 5A at 250VAC. Features a top roller lever actuator with screw mounting and linear conduit termination. Operating force is 3.92N, with 20mm pretravel and 40mm overtravel. Constructed for durability with IP67, waterproof, and dust-tight ratings, operating between -10°C and 70°C. RoHS compliant.
Honeywell SL1-P technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Height | 53.5mm |
| Length | 71.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Bushing, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 392N |
| Orientation | Straight |
| Overtravel | 40mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 20mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
