This compact limit switch features a SPDT configuration with a top roller lever actuator. It has a maximum current rating of 5 amps at 250VAC and a maximum AC voltage rating of 250 volts. The switch is designed for screw mount installation and operates within a temperature range of -40 to 70°C. The device is a linear type with a termination style of conduit.
Checking distributor stock and pricing after the page loads.
Honeywell SL1-P2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 3.92N |
| Release Force | 0.78N |
| Maximum Pre-Travel | 2mm |
| Minimum Over-Travel | 4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.