
Omnipolar Hall Effect Sensor IC, designed for surface mount applications in a 3-pin SOT-23 package. Features a minimum supply voltage of 2.2V and a maximum of 5.5V, with a typical operating voltage of 5V. Delivers a maximum output current of 5mA and operates within a temperature range of -40°C to 85°C. This RoHS compliant component offers a digital output and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SL353LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SL353LT technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 0.013% |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 1.8uA |
| Output Type | Digital |
| Output Voltage | 250mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL353 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL353LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
