
Honeywell SLP004DD4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4.7kR |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 0.36PSI |
| Max Supply Voltage | 7.5V |
| Mount | Through Hole |
| Operating Pressure | 0.15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SLP004DD4 to view detailed technical specifications.
No datasheet is available for this part.