
The nanoPower Hall Effect IC from Honeywell is a surface mount device with a SOT-23 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum output current of 150uA and a nominal supply current of 100uA. It is designed to work with an operating supply voltage of 5.5V and can handle a maximum supply voltage of 5.5V.
Honeywell SM353LT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Supply Current | 600nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 310nA |
| Output Type | Analog Voltage |
| Output Voltage | 150mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | nanoPower |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SM353LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
