Magnetoresistive sensor offering 14G sensitivity, ideal for medical applications. Operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 3V to 24V. Features a 3-pin SOT-23 package with solder termination for reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SM353RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell SM353RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.